Donau MLS30 Rule Steel 300mm Anti-Glare Ruler Cm/Inch Scale

MPN
MLS30
Brand
Donau
EAN-13
4014991114383
Order Code
02-5266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Donau Elektronik's MLS30 Rule is a 300 mm steel measuring instrument. It is precise and durable, suitable for precise measurements in workshops or educational settings. The rule is designed for professional or personal use where accuracy is crucial.
Type Rule
Length 300mm
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 25 mm x 0.8 mm
Height 0.8mm
Material Steel
Max. reading range 300mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot