Donau MHG40 Hand Tap Set 3-Piece Metric M4 Right Hand Cutting DIN 352 HSS

Image Representative of Range

Donau MHG40 Hand Tap Set 3-Piece Metric M4 Right Hand Cutting DIN 352 HSS

MPN
MHG40
Brand
Donau
EAN-13
4014991107293
Order Code
11-6788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Donau Elektronik MHG40 hand tap set is a 3-piece machining tool designed for M4 metric threads, featuring right-hand cutting and made from high-speed steel. Typical applications include creating or repairing precise threads in metalworking projects. Its adherence to DIN 352 standards ensures reliable and efficient performance in tap and die tasks.
Type Hand tap set
Thread Size M4
DIN Standard DIN 352
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M 4

Reviews

Be the first to submit a review

Trustpilot