Donau MHG35 Hand Tap Set 3-Piece Metric M3.5 Right Hand Cutting

Image Representative of Range

Donau MHG35 Hand Tap Set 3-Piece Metric M3.5 Right Hand Cutting

MPN
MHG35
Brand
Donau
EAN-13
4014991107286
Order Code
11-6787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Donau Elektronik MHG35 is a hand tap set featuring three pieces for metric M3.5 right-hand cutting. Made from high-speed steel, these taps are ideal for precision threading in machining applications. Commonly used in tap and die work, they provide reliable performance for creating internal threads.
Type Hand tap set
Thread Size M3.5
DIN Standard DIN 352
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M 3.5

Reviews

Be the first to submit a review

Trustpilot