Donau MHG16 Hand Tap Set 3piece M1.6 Metric Right-Hand Cutting HSS

Image Representative of Range

Donau MHG16 Hand Tap Set 3piece M1.6 Metric Right-Hand Cutting HSS

MPN
MHG16
Brand
Donau
EAN-13
4014991107231
Order Code
11-6783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Donau Elektronik hand tap set MHG16 is a high-speed steel (HSS) machining tool designed for creating internal threads with metric M1.6 right-hand cutting. This 3-piece set is primarily used in precision engineering and small-scale manufacturing applications. Ideal for tap and die operations, it ensures accurate and efficient threading.
Type Hand tap set
Thread Size M1.6
DIN Standard DIN 352
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M 1.6

Reviews

Be the first to submit a review

Trustpilot