Donau MC20 Pliers: 130mm Flush Cuts Insulated Handles Return Spring

Image Representative of Range

Donau MC20 Pliers: 130mm Flush Cuts Insulated Handles Return Spring

MPN
MC20
Brand
Donau
EAN-13
4014991110200
Order Code
11-6781
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Donau Elektronik's MC20 Print pliers are 130 mm precision engineering tools, ideal for electrical work. They feature a sharp cable cutter, making them suitable for precise wire cutting tasks. These pliers are commonly used in electronics assembly and repair.
Type Print pliers
ESD Safe No
Length 130mm
VDE Safe No
Range of use Electrical & precision engineering
Weight 58g

Reviews

Be the first to submit a review

Trustpilot