Donau MBS69 Bit Set 10-Piece 28mm Special Screws Incl. Apple

Image Representative of Range

Donau MBS69 Bit Set 10-Piece 28mm Special Screws Incl. Apple

MPN
MBS69
Brand
Donau
EAN-13
4014991125693
Order Code
11-6776
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Donau Elektronik MBS69 bit set is a versatile 10-piece toolkit featuring square socket, tri-wing, TA socket, and pentalobular bits. It is designed for tackling a variety of specialised fastening tasks, making it ideal for both electronic and mechanical assembly work. The assortment of bits in this set caters to hobbyists and professionals needing precision and reliability in their toolkits.
Type Bit set
Drive 5/32" (4 mm)
Length 28mm
Material Chromium-nickel-molybdenum alloy
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot