Donau LDV80 Copper Wire 0.80mm Tin-Plated 10m Ring

MPN
LDV80
Brand
Donau
EAN-13
4014991702832
Order Code
02-5252
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Cable Diameter:

    0.60mm 0.80mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Donau Elektronik offers copper wire with an outside diameter of 0.80 mm and a length of 10 metres. This enamelled wire is ideal for use as coil or transformer wire, providing excellent durability and conductivity. Typical applications include inductive coils and insulated wire coils for electrical projects.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Electrolytic copper
Length 10m
Type Copper wire
Cable Diameter 0.80mm
Packaged Yes
Sold by Metre No
Surface Tin plated

Reviews

Be the first to submit a review

Trustpilot