Donau LD152-01 Copper Wire 10m Enamel-Coated Silver Finish 0.15mm

MPN
LD152-01
Brand
Donau
EAN-13
4014991703037
Order Code
02-5245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Donau Elektronik LD152-01 enamel-coated copper wire features a thin diameter of 0.15 mm, including coating, and comes in a length of 10 m. Its enamel coating provides electrical insulation, making it suitable for use in inductive coil applications, transformers, and similar electronics projects. The product's fine gauge and insulated nature make it ideal for intricate electrical work.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 10m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.15mm

Reviews

Be the first to submit a review

Trustpilot