Donau LD15-MIX Enamel Coated Copper Wire Set Ø0.15mm 7 Colours 10m Rolls

MPN
LD15-MIX
Brand
Donau
EAN-13
4014991702986
Order Code
02-5250
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.66
10+ £29.46
100+ £27.55
500+ £25.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Donau Elektronik LD15-MIX Enamel-coated copper wire set features an outside diameter of 0.15 mm, including the coating. This thin, insulated wire is ideal for use in making inductive coil wires, transformers, and various electronics projects. Its enamel coating provides excellent insulation and durability in applications requiring precision and reliability.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 10m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot