Donau LD15-6 Purple Enamelled Copper Wire 0.15mm Ø 100m Solderable at 350°C

MPN
LD15-6
Brand
Donau
EAN-13
4014991702962
Order Code
02-5248
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Donau Elektronik manufactures the LD15-6 purple enamel-coated copper wire, which has an outside diameter of 0.15 mm and a length of 100 m. This thin, insulated wire is ideal for use in inductive coil applications and transformers. Its enamel coating ensures reliable performance in electronics and electrical components.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot