Donau LD15-4 Green Enamel-Coated Copper Wire Ø0.15mm 100m Solderable 350°C

MPN
LD15-4
Brand
Donau
EAN-13
4014991702948
Order Code
02-5247
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Donau Elektronik LD15-4 green enamel-coated copper wire features an outside diameter of 0.15 mm, including coating, and is supplied in a 100 m length. This thin, insulated wire is ideal for use in inductive coil applications, transformers, and other electronics where precision wiring is critical. It is well-suited for creating intricate coil wire setups due to its enamel coating and robust conductivity.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot