Donau LD15-3 Yellow Enamel-Coated Copper Wire Ø0.15mm 100m Solderable at 350°C

MPN
LD15-3
Brand
Donau
EAN-13
4014991702931
Order Code
02-5246
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Donau Elektronik manufactures the LD15-3 yellow Enamel-coated copper wire, measuring 0.15 mm in outside diameter including the coating and extends to 100 meters in length. This thin, coated wire is ideal for crafting inductive coils and is often used in transformers and other electrical applications. Its enamel coating provides insulation, enhancing its suitability for use in various electronic devices.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot