Donau LD15-2 Blue Copper Wire 0.15mm Silver-Coated 100m Solderable 350°C

MPN
LD15-2
Brand
Donau
EAN-13
4014991702924
Order Code
02-5244
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Donau Elektronik produces the LD15-2 blue Enamel-coated copper wire, which features a 0.15 mm outside diameter including the coating and comes in a 100 m length. This enamelled wire is ideal for applications requiring thin and insulated wire, such as in transformer or inductive coil assemblies. Its durability and conductivity make it suitable for use in various electrical and electronic projects.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot