Donau LD15-1 Black Enamel-Coated Copper Wire Ø0.15mm 100m Solderable 350°C

MPN
LD15-1
Brand
Donau
EAN-13
4014991702917
Order Code
02-5243
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Donau Elektronik LD15-1 black enamel-coated copper wire, with an outside diameter of 0.15 mm, is a high-quality conductive option ideal for precise electrical projects. Its insulation makes it suitable for use in applications such as transformer coils, inductive coils, and other electronic components that require thin, durable wire. Typical uses include crafting small, reliable connections in both professional and hobbyist settings.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot