Donau LD15-0 Elektronik Red Enamelled Copper Wire 0.15mm 100m Solderable

MPN
LD15-0
Brand
Donau
EAN-13
4014991702900
Order Code
02-5242
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Donau Elektronik LD15-0 red enamel-coated copper wire has an outside diameter of 0.15 mm and is supplied in a 100 m length. This thin, insulated wire is ideal for use in inductive coil and transformer applications. The enamel coating provides enhanced insulation and durability for electronics and electrical projects.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot