Donau LD10-MIX Enamel-Coated Copper Wire Set 0.10mm 7 Colours 10m Each

MPN
LD10-MIX
Brand
Donau
EAN-13
4014991703365
Order Code
02-5241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Donau Elektronik enamel-coated copper wire has an outside diameter of 0.10 mm, including the coating. This thin, insulated wire is ideal for use in transformer and inductive coil applications. It is available as a set and is suitable for constructing or repairing small electronic components.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 10m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot