Donau LD10-7 Enamel-Coated Copper Wire Ø0.10mm 100m Silver Coated

MPN
LD10-7
Brand
Donau
EAN-13
4014991703358
Order Code
02-5240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Donau Elektronik produces this enamel-coated copper wire with an outside diameter of 0.10 mm, including the coating. As a thin and insulated wire, it is suitable for use in coil and transformer applications. It is ideal for constructing inductive coils and other electronics.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot