Donau LD10-6 Enamel-Coated Copper Wire Ø0.10mm 100m Solderable 350°C

MPN
LD10-6
Brand
Donau
EAN-13
4014991703341
Order Code
02-5239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Donau Elektronik Enamel-coated copper wire is a thin coil wire with an outside diameter of 0.10 mm and a length of 100 meters. This insulated wire is ideal for making inductive coils and transformers due to its excellent conductivity and enamel coating for protection. The durable design makes it suitable for use in delicate electronic projects and precise applications.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot