Donau LD10-4 Enamel-Coated Copper Wire 0.10mm Ø 100m Spool Solderable

MPN
LD10-4
Brand
Donau
EAN-13
4014991703334
Order Code
02-5238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Donau Elektronik's enamel-coated copper wire features an outside diameter of 0.10 mm, including its coating, and is available in a 100 m length. This thin and insulated coil wire is ideal for use in inductive coils and transformer windings. It's a high-quality choice for applications requiring fine copper wire with excellent electrical conductivity and insulation.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot