Donau LD10-3 Copper Wire Enamel-Coated Ø 0.10mm 100m Silver-Coated

Order Code:

02-5237

Brand: Donau MPN: LD10-3 EAN-13: 4014991703327

Discontinued


Donau Elektronik offers an enamel-coated copper wire with an outside diameter of 0.10 mm, including the coating, and a length of 100 metres. This thin, insulated coil wire is suitable for use in applications such as transformer coils and other inductive devices. The product is ideal for electronic projects requiring precision and durability in miniature wiring tasks.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No

Trustpilot