Donau LD10-2 Enamel-Coated Copper Wire 0.10mm Ø 100m Solderable 350°C

MPN
LD10-2
Brand
Donau
EAN-13
4014991703310
Order Code
02-5236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Donau Elektronik offers an enamel-coated copper wire with an outside diameter of 0.10 mm. This thin, insulated wire is ideal for use in inductive coil and transformer applications due to its excellent electrical properties. It is commonly utilised in creating precise and compact coil windings.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot