Donau LD10-1 Enamel-Coated Copper Wire Ø0.10mm 100m Silver Coated

MPN
LD10-1
Brand
Donau
EAN-13
4014991703303
Order Code
02-5235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Donau Elektronik's enamel-coated copper wire, with an outside diameter including coating of 0.10 mm, offers excellent durability and insulation. This thin wire is ideal for use in inductive coil winding, transformers, and other electrical applications requiring precise and reliable coil wire performance. With a length of 100 metres, it is a versatile choice for both professional and hobbyist projects.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot