Donau LD10-0 Enamel-Coated Copper Wire Ø0.10mm 100m Solderable 350°C

MPN
LD10-0
Brand
Donau
EAN-13
4014991703297
Order Code
02-5234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Donau Elektronik produces enamel-coated copper wire with an outside diameter of 0.10 mm and a length of 100 meters. This thin, insulated wire is ideal for creating inductive coil wires and transformers. Its enamel coating provides durability and is commonly used in electronics for intricate coil applications.
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot