Donau Elektronik MMG16 CNC Tap Metric M1.6 Right Hand DIN 371 HSS

Image Representative of Range

Donau Elektronik MMG16 CNC Tap Metric M1.6 Right Hand DIN 371 HSS

MPN
MMG16
Brand
Donau
EAN-13
4014991107132
Order Code
11-6790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Donau Elektronik MMG16 CNC tap is a metric M1.6 right-hand cutting tool made from high-speed steel conforming to DIN 371 standards. This precision machining tool is ideal for creating threads in automated CNC operations. It's commonly used in industrial applications for tapping hard materials with accuracy and efficiency.
Type CNC tap
Thread Size M1.6
DIN Standard DIN 371
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M 1.6

Reviews

Be the first to submit a review

Trustpilot