Donau 527190 Cable Gland with Strain Relief M10 Black Polyamide

Image Representative of Range

Donau 527190 Cable Gland with Strain Relief M10 Black Polyamide

MPN
527190
Brand
Donau
EAN-13
2050000168727
Order Code
11-6714
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.679
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,887 in stock

The Donau Elektronik 527190 is a cable gland made from polyamide, designed for cables with a clamping range of 5-6.8mm. It features strain relief and provides an IP55 degree of protection, making it suitable for secure and durable cable mounting. Commonly used in electrical and electronic applications, it ensures reliable connections in environments requiring threaded cable connections.
Thread Size M10
Colour Black
Material Polyamide
IP Rating IP55
Type Cable gland
Cable Diameter 5 - 6.8mm
Clamp Ø 5mm
External thread M10
Maximum Temperature +75°C
Min. temperature -40°C
Terminal Ø (max.) 6.8mm

Reviews

Be the first to submit a review

Trustpilot