Donau 523380 KGB31 Universal Enclosure Black EPS Secure Snap Claw

MPN
523380
Brand
Donau
EAN-13
4014991310310
Order Code
02-5218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Donau Elektronik manufactures the KGB31 523380 universal enclosure, crafted from black polystyrene (EPS). This large Euro plastic case measures 180x205x70mm and offers versatile protection for components. Ideal for housing electronic devices and organising various parts, it serves as an essential element in diverse projects and setups.
Type Universal enclosure
Material Cadmium-free polystyrene
Enclosure Length 180mm
Enclosure Height 70mm
Enclosure Width 205mm
Colour Black
Dimensions (L x W x H) 180 x 205 x 70 mm
Misc Attribute KGB31

Reviews

Be the first to submit a review

Trustpilot