Donau 519-010 Strand 5x0.25mm² Multi-Colour 10m Wire

MPN
519-010
Brand
Donau
EAN-13
4014991244134
Order Code
02-5214
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Donau Elektronik manufactures the 519-010 strand, a multicoloured wiring braid consisting of 5 x 0.25 mm² strands in black, green, red, blue, and white, with a length of 10 metres. This braid wire is ideal for internal, switchboard, and low voltage wiring. It is commonly used for low voltage leads and feeder wire applications.
Colour Black, Green, Red, Blue, White
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 5
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 28 x 0,15mm
Packaged Yes

Reviews

Be the first to submit a review

Trustpilot