Donau 450-010 Elektronik Cable 4x0.50mm² BlackGreenRedBlue 10m

MPN
450-010
Brand
Donau
EAN-13
4014991244127
Order Code
02-5213
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £18.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Donau Elektronik manufactures the 450-010 Strand, featuring four 0.50 mm² coloured wires in black, green, red, and blue, with a length of 10 metres. This braid wire is ideal for low voltage applications such as internal, switchboard, and feeder wiring. It is suitable for use in detailed electronic setups requiring precise and organised cabling.
Colour Black, Green, Red, Blue
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 4
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 28 x 0,15mm
Packaged Yes

Reviews

Be the first to submit a review

Trustpilot