Donau 419-100 Elektronik Strand 4x0.25mm² Colours 100m Durable Cable

MPN
419-100
Brand
Donau
EAN-13
4014991244141
Order Code
02-5212
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 100m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £81.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Donau Elektronik 419-100 Strand is a wiring braid available in four colours: black, green, red, and blue. It is designed for low voltage applications, including internal, switchboard, and feeder wiring. This product comprises a 4 x 0.25 mm² strand configuration over a length of 100 metres.
Colour Black, Green, Red, Blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 4
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 100m
Type Strand
Core layout 14 x 0,15mm
Packaged Yes

Reviews

Be the first to submit a review

Trustpilot