Donau 419-010 Elektronik Strand 4x0.25mm² Black/Green/Red/Blue 10m

MPN
419-010
Brand
Donau
EAN-13
4014991244110
Order Code
02-5211
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 100m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Donau Elektronik manufactures the 419-010 Strand, a braid wire featuring four conductors of 0.25 mm² each in black, green, red, and blue colours with a length of 10 metres. This wiring braid is suitable for internal, switchboard, and low voltage wiring applications. The product is ideal for various low voltage leads and feeder wire setups.
Colour Black, Green, Red, Blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 4
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 10m
Type Strand
Core layout 14 x 0,15mm
Packaged Yes

Reviews

Be the first to submit a review

Trustpilot