Donau 3536 Pliers Long Nosed 150 mm Precision Electronics Tool

Image Representative of Range

Donau 3536 Pliers Long Nosed 150 mm Precision Electronics Tool

MPN
3536
Brand
Donau
EAN-13
4014991353652
Order Code
11-6707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 30 despatched in 4 working days

The Donau Elektronik 3536 long nosed electronics pliers are designed for precision work with a total length of 150 mm. These needle-nose pliers are ideal for crafting, bending, and manipulating small electronic components. Suitable for electricians and hobbyists alike, they offer a robust tool for intricate tasks.
Type Round nose pliers
Jaw shape Straight
Length 150mm
Range of use Electrical & precision engineering
Weight 66g

Reviews

Be the first to submit a review

Trustpilot