Donau 3534 Needle Nose Pliers Straight 125mm for Precision Work

Image Representative of Range

Donau 3534 Needle Nose Pliers Straight 125mm for Precision Work

MPN
3534
Brand
Donau
EAN-13
4014991353430
Order Code
11-6706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Donau Elektronik produces the 3534 needle nose pliers, measuring a precise 125 mm in length. These pliers feature a straight, slender design ideal for precision engineering tasks. They are typically used for gripping, bending, and cutting small wires and components in electrical and detailed craft applications.
Type Needle nose pliers
Jaw shape Straight
Length 125mm
Range of use Electrical & precision engineering
Weight 57g

Reviews

Be the first to submit a review

Trustpilot