Donau 3533 Bent Nose Electronics Pliers 120 mm Precision Craft Tool

Image Representative of Range

Donau 3533 Bent Nose Electronics Pliers 120 mm Precision Craft Tool

MPN
3533
Brand
Donau
EAN-13
4014991353324
Order Code
11-6705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.92
10+ £2.72
50+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Donau Elektronik manufactures the 120 mm Bent Nose Electronics Pliers, designed for precision tasks. These needle nose pliers feature a slim, bent tip for accessing tight spaces. They are ideal for electronic and intricate assembly work.
Type Needle nose pliers
Length 120mm
Range of use Electrical & precision engineering
Weight 69g

Reviews

Be the first to submit a review

Trustpilot