Donau 3525 Round Nose Pliers 125mm Straight Plastic Profile 58g

Image Representative of Range

Donau 3525 Round Nose Pliers 125mm Straight Plastic Profile 58g

MPN
3525
Brand
Donau
EAN-13
4014991352587
Order Code
11-6704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Donau Elektronik 3525 round nose pliers are designed for precision engineering tasks. With a straight, 125 mm structure, they are ideal for manipulating small components. Typically used in electrical and precision engineering, these pliers allow for intricate work.
Type Round nose pliers
Jaw shape Straight
Length 125mm
Range of use Electrical & precision engineering
Weight 58g

Reviews

Be the first to submit a review

Trustpilot