Donau 325-818 Strand Cable 3 x 0.25 mm² 5m Dark/Light Brown Black

MPN
325-818
Brand
Donau
EAN-13
4014991244318
Order Code
02-5205
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Donau Elektronik 325-818 Strand is a braid wire featuring strands with a cross-section of 3 x 0.25 mm² in dark brown, black, and light brown colours. This product is typically used for internal wiring, low voltage leads, and switchboard wiring. It measures 5 metres in length and is suitable for low voltage feeder applications.
Colour Dark brown, Black, Light brown
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 3x 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot