Donau 325-818-50 Strand 50m 3x0.25mm² Dark/Light Brown Black

MPN
325-818-50
Brand
Donau
EAN-13
4014991244332
Order Code
02-5207
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Donau Elektronik 325-818-50 is a low voltage wiring braid featuring three strands of 0.25 mm² wire in dark brown, black, and light brown, totalling 50 metres in length. Designed for internal and switchboard wiring, it is particularly well-suited for low voltage applications. This braid wire ensures flexible and reliable connectivity for various electrical projects.
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 3x 14 x 0.15mm

Trustpilot