Donau 325-818-25 Strand Cable 3x0.25mm² 25m Dark Brown

MPN
325-818-25
Brand
Donau
EAN-13
4014991244325
Order Code
02-5206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Donau Elektronik 325-818-25 is a low voltage wiring braid featuring three strands measuring 0.25 mm² each, in dark brown, black, and light brown. This 25 m braid wire is suitable for internal or switchboard wiring applications. It is designed for use as low voltage leads or feeder wires.
Colour Dark brown, Black, Light brown
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 3x 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot