Donau 325-485 Strand Cable 3x0.25mm² Green/Brown/White 5m

MPN
325-485
Brand
Donau
EAN-13
4014991244271
Order Code
02-5202
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Donau Elektronik's 325-485 Strand is a 3-core wiring braid with a cross-section of 0.25 mm², available in green, brown, and white, and measures 5 metres in length. This low voltage wiring is ideal for internal wiring and switchboard applications. It is designed to support low voltage leads and feeder wire installations.
Colour Green, Brown, White
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 3x 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot