Donau 325-485-50 Elektronik Strand 3x0.25mm² Green/Brown/White 50m

MPN
325-485-50
Brand
Donau
EAN-13
4014991244295
Order Code
02-5204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £40.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Donau Elektronik 325-485-50 is a wiring braid composed of three strands of 0.25 mm² wires in green, brown, and white, with a length of 50 metres. It is designed for internal wiring, switchboard wiring, and other low voltage applications. This braid wire is ideal for use in environments requiring reliable and precise low voltage feeder wire connections.
Colour Green, Brown, White
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 3x 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot