Donau 325-485-25 Strand 3x0.25mm² G/B/W 25m Brown/White

Order Code:

02-5203

Brand: Donau MPN: 325-485-25 EAN-13: 4014991244288

Discontinued


Donau Elektronik 325-485-25 Strand is a low voltage wiring braid available in green, brown, and white, with a cross-section of 3 x 0.25 mm² and a length of 25 metres. It is designed for internal wiring and switchboard applications. This wiring braid is ideal for low voltage leads and feeder wire installations.
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 3x 14 x 0.15mm

Trustpilot