Donau 325-354 Strand 3x0.25mm² Yellow/White/Green 5m Cable

MPN
325-354
Brand
Donau
EAN-13
4014991244233
Order Code
02-5199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.66
10+ £4.28
100+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Donau Elektronik 325-354 Strand is a 5 m braid wire featuring a 3 x 0.25 mm² configuration with a yellow, white, and green colour scheme. It is ideal for internal wiring and switchboard wiring applications due to its low voltage capabilities. This product is designed for use in various low voltage wiring tasks.
Colour Yellow, White, Green
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 3x 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot