Donau 325-354-50 Elektronik Strand 3x0.25mm² Yellow/White/Green 50m

MPN
325-354-50
Brand
Donau
EAN-13
4014991244257
Order Code
02-5201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £40.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Donau Elektronik's 325-354-50 Strand features a braid wire design with three strands of 0.25 mm² in yellow, white, and green, extending 50 metres. This product is ideal for internal, switchboard, and low voltage feeder wiring. It is commonly used in low voltage applications due to its reliable performance and high-quality make.
Colour Yellow, White, Green
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 3x 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot