Donau 325-354-25 Strand Cable 3x0.25 mm² Yellow/White/Green 25m

MPN
325-354-25
Brand
Donau
EAN-13
4014991244240
Order Code
02-5200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Donau Elektronik produces the 325-354-25 Strand, a 25 m braid wire with three strands of 0.25 mm² in yellow, white, and green. This low voltage wiring is suitable for internal and switchboard applications. It is ideal for low voltage leads and feeder wire needs.
Colour Yellow, White, Green
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 3x 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot