Donau 325-223 Strand Blue/Yellow 3x0.25mm² 5m for Electronics

MPN
325-223
Brand
Donau
EAN-13
4014991244196
Order Code
02-5196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Donau Elektronik 325-223 Strand is a wiring braid available in blue and yellow, measuring 3 x 0.25 mm² in cross-section and 5 meters in length. This product is typically used for internal switchboard and low voltage wiring applications. It is ideal as a low voltage feeder wire due to its flexibility and durability.
Colour Blue, Yellow
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 3x 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot