Donau 325-223-50 Elektronik Strand 3x0.25mm² Blue/Yellow 50m

MPN
325-223-50
Brand
Donau
EAN-13
4014991244219
Order Code
02-5198
Country of Origin
Germany
View Full Product Range (15)

Discontinued


Donau Elektronik manufactures the 325-223-50 wiring braid with a strand of 3 x 0.25 mm² in blue and yellow, available in a 50 m length. This braid is designed for low voltage applications and internal wiring. It is typically used in switchboard and feeder wire installations.
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 3x 14 x 0.15mm

Trustpilot