Donau 325-223-25 Strand 3x0.25mm² Blue/Yellow 25m

MPN
325-223-25
Brand
Donau
EAN-13
4014991244202
Order Code
02-5197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.85
10+ £19.33
100+ £18.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Donau Elektronik produces the 325-223-25 Strand, a blue and yellow wiring braid with a dimension of 3 x 0.25 mm². It is typically used for internal wiring, switchboard wiring, and low voltage applications. The product comes in a length of 25 metres, suitable for various electrical tasks.
Colour Blue, Yellow
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 3x 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot