Donau 325-014 Strand Cable 3x0.25mm² Red/Black/Green 5m

MPN
325-014
Brand
Donau
EAN-13
4014991244158
Order Code
02-5193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Donau Elektronik's 325-014 Strand consists of three 0.25 mm² braided wires in red, black, and green, available in a length of 5 metres. This braid wire is suitable for internal, switchboard, and low voltage wiring applications. It is ideal for use as low voltage leads or feeder wires.
Colour Red, Black, Green
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 3x 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot