Donau 325-014-50 Elektronik Strand 3x0.25mm² Red/Black/Green 50m

MPN
325-014-50
Brand
Donau
EAN-13
4014991244172
Order Code
02-5195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £40.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Donau Elektronik 325-014-50 Strand is a multicolour braid wire featuring 3 strands of 0.25 mm² each, available in red, black, and green. This 50-metre length wire is designed for low voltage applications, suitable for tasks such as internal or switchboard wiring. It is ideal for use in environments requiring flexible and reliable electrical connections.
Colour Red, Black, Green
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 3x 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot