Donau 325-014-25 Elektronik Strand 3x0.25mm² Red/Black/Green 25m

MPN
325-014-25
Brand
Donau
EAN-13
4014991244165
Order Code
02-5194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Donau Elektronik's 325-014-25 braid features three strands of 0.25 mm² wire in red, black, and green, and measures 25 metres in length. This braid wire is ideal for internal wiring and switchboard applications, providing flexibility and reliability. It is commonly used in low voltage wiring systems and leads.
Colour Red, Black, Green
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 3x 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot