Donau 280-66 Screwdriver Set 6-Piece Precision Hex Head Hardened Tips

Image Representative of Range

Donau 280-66 Screwdriver Set 6-Piece Precision Hex Head Hardened Tips

MPN
280-66
Brand
Donau
EAN-13
4014991124665
Order Code
11-6699
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Donau Elektronik screwdriver set includes six precision hex head screwdrivers, ideal for electrical and precision engineering tasks. This set of assorted handheld tools features durable construction suitable for detailed assembly and repair work. Widely applicable in various technical settings, these screwdrivers ensure accuracy and efficiency.
Type Screwdriver Sets
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Blade Length 50mm
Downforce Hex head
Material Chromium-nickel-molybdenum alloy
Material properties phosphated
Range of use Electrical & precision engineering

Reviews

Be the first to submit a review

Trustpilot